Print Page
Image is for illustrative purposes only. Please refer to product description.
582 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.992 |
10+ | Kč18.233 |
20+ | Kč13.418 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč20.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHP5
Order Code3384693
Technical Datasheet
Cable Diameter16mm
ColourDeep Red
Conductor Area CSA-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Diameter
16mm
Conductor Area CSA
-
SVHC
To Be Advised
Colour
Deep Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035