Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.468 |
5+ | Kč63.703 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč68.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHT4
Order Code3384696
Technical Datasheet
Cable Diameter4mm
Colour-
Conductor Area CSA-
Product Range-
SVHCTo Be Advised
Product Overview
- Simply strip the wire to be joined, insert the tube and fix using pliers
- Nylon shell with copper tube
- Holds wire securely
- Manufactured from Nylon 66 94V-2
- UL recognised
- Supplied in packs of 100
Technical Specifications
Cable Diameter
4mm
Conductor Area CSA
-
SVHC
To Be Advised
Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07