Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5.844 |
10+ | Kč5.192 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHYA9BLK
Order Code3384700
Technical Datasheet
Accessory TypeD-Sub Hood
For Use WithD Sub Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
D-Sub Hood
Connector Shell Size
-
Connector Body Material
-
SVHC
To Be Advised
For Use With
D Sub Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006