Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC5325
Order Code1001443
Technical Datasheet
Fastener Length - Imperial0
Fastener Length - Metric0
Fastener Width - Imperial0
Fastener Width - Metric0
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength0
Roll Length4.6m
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for SPC5325
1 Product Found
Technical Specifications
Fastener Length - Imperial
0
Fastener Width - Imperial
0
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
4.6m
SVHC
No SVHC (15-Jan-2019)
Fastener Length - Metric
0
Fastener Width - Metric
0
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916