Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč100.320 |
10+ | Kč77.497 |
25+ | Kč68.218 |
50+ | Kč60.944 |
100+ | Kč53.420 |
Product Information
Product Overview
The VFFC-1/16-0-STK is a black Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio. The tubing has higher temperature rating, better thermal stability and higher resistance to physical abuse than non-cross-linked materials and free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances. The tube is used for electrically insulates and protects in-line components, disconnect terminals and splices. Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components.
- Hot stamps extremely well
- Very flexible, doesn't easily wrinkle when bent
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Aerospace, Defence, Military, Commercial
Technical Specifications
2:1
1.6mm
3.9ft
0.031"
PO (Polyolefin)
No SVHC (15-Jan-2019)
0.062"
Black
1.2m
0.8mm
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate