Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No1PK-302N-F
Order Code3147897
Technical Datasheet
Product Range-
Alternatives for 1PK-302N-F
1 Product Found
Product Overview
The 1PK-302N-F is a personal computer Tool Kit.
Applications
Maintenance & Repair
Contents
908-316N 7" 1 Crimping Tool, 908-366D Desoldering Pump, 908-389-A Straight Tweezers, 908-611W Wrist Strap, 908-705N 5" Cutting Pliers, 908-706N 5" Long Nose Pliers, 908-821AF Zipper bag, 908-H003M Metal 3 Prong Holder, 9400-M5N Screwdriver 5mm Nut, 9400-M6N Screwdriver 6mm Nut, 9400-T10N Screwdriver T-10, 9400-T15N Screwdriver T-15, 9401 AN/BN Screwdriver [-/+] 3x75mm, 9402AN/BN Screwdriver [-/+] 5x75mm, 9B001 Brush, 9H007 IC Insert Tool, 9H026W Adj Wrench 6', 9S001N Solder Core.
Technical Specifications
Kit Contents
IC Insert Tool, Screwdrivers, Cutters, Pliers & other Tools
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5