Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
250+ | Kč800.052 |
Price for:Each
Minimum: 250
Multiple: 250
Kč200,013.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-14455
Order Code2801943
Maximum Screen Size32" to 55"
Bracket TypeCantilever Mount
Load Max80lb
VESA StandardVESA 200, 400
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Maximum Screen Size
32" to 55"
Load Max
80lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 200, 400
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216