Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No555
Order Code676561
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12VDC
Tones-
Sound Pressure Level (SPL)115dB
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption350mA
External Depth85mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2014)
Alternatives for 555
2 Products Found
Product Overview
Very high sound level output Colour coded leaded connections Integral adjustable mounting bracket
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Security
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
85mm
Operating Temperature Max
70°C
Supply Voltage VDC
12VDC
Sound Pressure Level (SPL)
115dB
Product Range
-
Current Consumption
350mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18