Print Page
Image is for illustrative purposes only. Please refer to product description.
1,444 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč80.256 |
3+ | Kč76.243 |
25+ | Kč70.976 |
50+ | Kč67.214 |
Price for:Each
Minimum: 1
Multiple: 1
Kč80.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02012
Order Code3712527
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AV02012 is a 2m Audio/Video Cable Assembly with right angle TV coaxial plugs and white jacket. It is made of 0.5mm conductor, 2 x 9/0.12 copper inner insulation, PVC (red/white) insulation, 2 x 28/0.1 copper spiral.
- PVC outer sheath
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for AV02012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14