Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.186 |
5+ | Kč51.163 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoBT-400
Order Code3532238
Technical Datasheet
Connector to ConnectorRJ45 Plug to BT631A Receptacle
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A Line Adaptor Unit (LAU) used to connect UK telephones and other devices fitted with a standard UK telephone plug to RJ45 based cabling systems.
- Secondary unit with no mastering or surge arrestor
- BT socket to RJ45 plug
- Length of 200mm
Technical Specifications
Connector to Connector
RJ45 Plug to BT631A Receptacle
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
5.9"
Jacket Colour
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024