Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoCPR
Order Code107214
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
Product Overview
The CPR is a 3m 8-way Coiled Patch Lead with ABS/polycarbonate housing and PVC jacket. Hard gold over nickel phosphorous bronze alloy spring wire, 26AWG 7-strand wire size, PVC insulation lead wire, nickel or zinc-plated steel or brass screw.
- 10MΩ Insulation resistance
- 1000Vrms AC 60Hz Dielectric withstanding voltage
- 20mΩ Maximum contact resistance
Applications
Communications & Networking
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
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
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1