Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč702.491 |
3+ | Kč656.594 |
Price for:Each
Minimum: 1
Multiple: 1
Kč702.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLKVM-USBCAB
Order Code4161577
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2x VGA, 1x USB
Output Connection2x USB, 1x VGA, 2x 3.5mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact 2 port KVM switch; easily control two separate computers from one keyboard, mouse & monitor. Features plug-and-play installation, simple operation and comes with all the required cables.
- Intuitive operation with keyboard hot-key commands and physical switch button
- Supports VGA resolutions up to 2048x1536 (250MHz bandwidth)
- Auto scan function (performed every 8 seconds)
- Integrated speaker and microphone connections
- Additional USB port for connecting a flash drive
- LED status indicator to show connected computer
- OS Independent; compatible with Windows, Linux and MacOS
Contents
KVM, cables and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x USB, 1x VGA, 2x 3.5mm
SVHC
No SVHC (07-Nov-2024)
Computer Switch Function
Manual
Input Connection
2x VGA, 1x USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427