Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,335.008 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,335.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLKVS-558AUDRK
Order Code4161571
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VGA video splitter with full audio support via 3.5mm stereo sockets; designed for desktop use.
- Supports high 450MHz video bandwidth
- Boosts signals to distances of up to 65m
- 2048x1536 Maximum resolution at 65m
- Supports DDC monitors
- Unit can be daisy-chained for additional outputs
- Power saving mode
- Compact metal enclosure
- Dimensions (HxWxD): 42x268x110mm
Contents
Splitter, ac adaptor and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.36