Print Page



Image is for illustrative purposes only. Please refer to product description.
429 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč190.608 |
Price for:Each
Minimum: 1
Multiple: 1
Kč190.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-3255FWBIP
Order Code3404459
Maximum Screen SizeFrom 32" to 55"
Bracket TypeFlat to Wall Mount
Load Max35kg
VESA Standard400x400
Product Range-
SVHCTo Be Advised
Product Overview
An easy to install medium to large screen fixed wall mount that allows the bracket to be used for VESA fittings from 100x100 to 400x400 with the 2x 200mm vertical arms included.
- Low profile, only 20mm deep
- For screen sizes from 32" to 55"
- Perfect for LED/LCD TVs and monitors
- 200mm Arms won't protrude from behind smaller screens
- The 2 sizes of arms supplied mean a wider range of TVs and monitors can be mounted and the additional brackets can be removed
- Helps solve the problem of unsightly, protruding arms
- Safety bolts to secure the vertical brackets
- All fixings included
Technical Specifications
Maximum Screen Size
From 32" to 55"
Load Max
35kg
Product Range
-
Bracket Type
Flat to Wall Mount
VESA Standard
400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.249