Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-AEDSDSB
Order Code3404463
Product RangePS-AEDSxxx
Technical Datasheet
359 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč57.433 |
Price for:Each
Minimum: 1
Multiple: 1
Kč57.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-AEDSDSB
Order Code3404463
Product RangePS-AEDSxxx
Technical Datasheet
Product RangePS-AEDSxxx
SVHCTo Be Advised
Product Overview
The SB-47T desk speaker stand provides the perfect solution for keeping your Amazon Echo Dot speaker (2nd geneartion) safe and secure. The stand is made of sturdy steel and is manufactured to ensure that the speaker fits perfectly and maintains 100% useabilty, whilst the high quality powder-coated finish prevents scratches and rust.
- Dimensions: 74x93x97mm (2.9"x3.7"x3.8")
- Weight Capacity: 1kg (2.2lbs)
- Profile: 74mm (2.9")
Technical Specifications
Product Range
PS-AEDSxxx
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16