Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT441
Order Code3401867
Product RangePS Full Motion TV Mount
70 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč453.196 |
5+ | Kč421.595 |
Price for:Each
Minimum: 1
Multiple: 1
Kč453.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT441
Order Code3401867
Product RangePS Full Motion TV Mount
Maximum Screen SizeFrom 23" to 55"
Bracket TypeMulti-Position Mount
Load Max35kg
VESA Standard100x100 to 400x400
Product RangePS Full Motion TV Mount
SVHCTo Be Advised
Product Overview
A TV wall mount with full motion for optimum positioning. It features tilt and swivel capabilities and can be used with flat panel screens between 23" and 55" with a maximum weight capacity of 35kg. It has a snap-in design for easy installation and cable management for clutter-free wiring.
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
- Distance from wall: 58-282mm
Technical Specifications
Maximum Screen Size
From 23" to 55"
Load Max
35kg
Product Range
PS Full Motion TV Mount
Bracket Type
Multi-Position Mount
VESA Standard
100x100 to 400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5