Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT443L
Order Code3401869
Product RangePS Full Motion TV Mount
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč563.798 |
5+ | Kč525.426 |
Price for:Each
Minimum: 1
Multiple: 1
Kč563.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT443L
Order Code3401869
Product RangePS Full Motion TV Mount
Maximum Screen SizeFrom 23" to 55"
Bracket TypeMulti-Position Mount
Load Max35kg
VESA Standard100x100 to 400x400
Product RangePS Full Motion TV Mount
SVHCTo Be Advised
Product Overview
A full motion, tilt and swivel flat screen TV wall mount that will fit panel screens from 23" to 55". It will sit a minimum of 58mm from the wall with an extension capability reaching out to 614mm and features cable management for clutter free wiring and a professional looking installation.
- Full motion mount for optimum positioning
- Snap-in design for easy installation
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
Technical Specifications
Maximum Screen Size
From 23" to 55"
Load Max
35kg
Product Range
PS Full Motion TV Mount
Bracket Type
Multi-Position Mount
VESA Standard
100x100 to 400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9