Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT466D
Order Code3370809
Product RangePS Full Motion TV Mount
Technical Datasheet
427 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,662.804 |
3+ | Kč1,496.273 |
5+ | Kč1,302.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,662.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT466D
Order Code3370809
Product RangePS Full Motion TV Mount
Technical Datasheet
Maximum Screen SizeFrom 37" to 70"
Bracket TypeMulti-Position Mount
Load Max45kg
VESA Standard200x200 to 600x400
Product RangePS Full Motion TV Mount
SVHCNo SVHC (10-Jun-2022)
Product Overview
A full motion TV and monitor wall mount that delivers convenient and optimum positioning. It is able to accommodate flat panel screens from 37" to 70" and incorporates a snap-in design for quick and easy installation.
- Fits flat panel screens from 37" to 70"
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
- Cable management for clutter-free wiring
- Distance from wall: 57-517mm
- Wall bracket dimensions (HxW): 384x506mm
Technical Specifications
Maximum Screen Size
From 37" to 70"
Load Max
45kg
Product Range
PS Full Motion TV Mount
Bracket Type
Multi-Position Mount
VESA Standard
200x200 to 600x400
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.92