Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč322.529 |
Price for:Each
Minimum: 1
Multiple: 1
Kč322.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-MGTVWMSQLED
Order Code3404469
Maximum Screen SizeUp to 65"
Bracket TypeTilting Mount
Load Max50kg
VESA Standard110x108
Product Range-
SVHCTo Be Advised
Product Overview
The Micro-Gap Wall Mount for Samsung® Q7™ Q8™ Q9™ provides easy access for wiring, is simple and quick to install and features freely tilting mechanism. Toolless tilt allows for effortless positoning and profile adjustment provides easy access for installation.
- Powder coated matte black finish
- Dimensions: 17x520x278mm (0.67x20.5x10.9")
- Fits Screen Size: 55"/65" Samsung® Q7™ Q8™ Q9™ Q7FN™ Q9FN™ Q7CN™
- Mounting Hole Pattern: VESA Only
- Weight Capacity: 50kg (110lbs)
- Strength Tested: 3 Times Approved
- Profile: 17~92mm (0.67"~3.6")
- Installation: Solid Wall, Double Stud (406mm)
Technical Specifications
Maximum Screen Size
Up to 65"
Load Max
50kg
Product Range
-
Bracket Type
Tilting Mount
VESA Standard
110x108
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5