Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-SAT3247
Order Code3370817
Product RangePro Signal Tilt & Swivel TV Stand
100 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,249.736 |
5+ | Kč1,195.313 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,249.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-SAT3247
Order Code3370817
Product RangePro Signal Tilt & Swivel TV Stand
Maximum Screen SizeUp to 45"
Bracket TypeTilt & Swivel Mount
Load Max40kg
VESA Standard400x400
Product RangePro Signal Tilt & Swivel TV Stand
SVHCTo Be Advised
Product Overview
A universal pedestal TV stand with tilt and swivel functions to allow perfect positioning of your flat panel screen.
- Fits 32" to 47" flat screens
- Black tubular steel construction
- Black glass base
- Height adjustable mounting plate
- Incorporates cable management
- Tilt: 5° (up); 10° (down)
- Swivel: ±45°
- All mounting hardware and fixings included
- Base dimensions (WxD): 400x280mm
- Stand dimensions (LxW): 480x280mm
- Heights: 497mm, 567mm or 637mm
Technical Specifications
Maximum Screen Size
Up to 45"
Load Max
40kg
Product Range
Pro Signal Tilt & Swivel TV Stand
Bracket Type
Tilt & Swivel Mount
VESA Standard
400x400
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.522