Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč303.217 |
5+ | Kč287.918 |
Price for:Each
Minimum: 1
Multiple: 1
Kč303.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-SATS2342B
Order Code3401876
Maximum Screen SizeFrom 23" to 42"
Bracket TypeTilt & Swivel Mount
Load Max25kg
VESA Standard75x75, 100x100, 200x100, 200x200
Product Range-
SVHCTo Be Advised
Product Overview
A full motion single arm TV wall mount from Pro Signal that will fit flat panel TV and monitor screens from 23" to 42". The tilt and swivel motions allow the screen to be viewed from a variety of angles and the mount arm allows the distance from the wall to be adjusted from 65mm to 200mm.
- Fits flat panel screens from 23" to 42"
- Allows viewing of TV from various angles
- Easy grip knobs for quick adjustment
- Clips to organise and protect cables
- Mounts TV 65-200mm from wall
- Tilt: 3° (up); 12° (down)
- Swivel: ±90°
Technical Specifications
Maximum Screen Size
From 23" to 42"
Load Max
25kg
Product Range
-
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100, 200x100, 200x200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.666