Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-40F-40FPIN
Order Code3532425
Accessory TypeCable
Connector Type A0.1" Push On Receptacle
Connector Type B0.1" Push On Receptacle
For Use WithRaspberry Pi Model B+
Cable Length - Metric250mm
Cable Length - Imperial9.84"
Jacket ColourGrey
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Ribbon cable perfect for accessing the GPIO port on the Raspberry Pi Model B+ and Raspberry Pi Model B Accessories.
- For making wire harnesses or jumping between headers on PCB's
- Fits on standard-pitch 2.54mm (0.1") headers
- Grey ribbon cable with numbered markings
Technical Specifications
Accessory Type
Cable
Connector Type B
0.1" Push On Receptacle
Cable Length - Metric
250mm
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2020)
Connector Type A
0.1" Push On Receptacle
For Use With
Raspberry Pi Model B+
Cable Length - Imperial
9.84"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1