Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-40FFRBW-200
Order Code4161645
Product RangePro Signal GPIO Ribbon Cables for Raspberry Pi
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.211 |
10+ | Kč61.446 |
Price for:Each
Minimum: 1
Multiple: 1
Kč66.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-40FFRBW-200
Order Code4161645
Product RangePro Signal GPIO Ribbon Cables for Raspberry Pi
Accessory TypeCable
Connector Type AIDC 40 Position Receptacle
For Use WithRaspberry Pi model A+, B+
Connector Type BIDC 40 Position Receptacle
Product RangePro Signal GPIO Ribbon Cables for Raspberry Pi
SVHCBoric acid (14-Jun-2023)
Product Overview
This ribbon cable is ideal for use with the Raspberry Pi model A+ and B+. The 40-way ribbon cable attaches directly onto the GPIO headers on the Raspberry Pi and allows to breakout to another board or adaptor.
Technical Specifications
Accessory Type
Cable
For Use With
Raspberry Pi model A+, B+
Product Range
Pro Signal GPIO Ribbon Cables for Raspberry Pi
Connector Type A
IDC 40 Position Receptacle
Connector Type B
IDC 40 Position Receptacle
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025