Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03135
Order Code3409404
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Inputs: 3 x HDMI 19-pin female inputs
- Outputs: 1 x HDMI 19-pin female output
- HDMI 1.1, HDMI 1.3, HDCP1.1 & DVI 1.0 compliant
- Automatic input selection when HDMI source is turned on or manual selection via switch on main unit
- Supports: PC: VGA, SVGA, SXVGA (1280 x 1024) & UXGA (1600 x 1200, 1920 x 1200) resolutions
- Supports HDTV: 480i/p, 576i/p, 720p & 1080i/p formats
- LED output indicators
- Simple Plug and Play
- Self powered by HDMI connection
- HDMI input cable: 20M max
- Lead length: 0.5m
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14