Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč895.356 |
5+ | Kč812.592 |
10+ | Kč690.703 |
Price for:Each
Minimum: 1
Multiple: 1
Kč895.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03348
Order Code3370814
Technical Datasheet
Maximum Screen SizeFrom 13" to 26"
Bracket TypeMulti-Position Mount
Load Max10kg
VESA Standard75x75, 100x100
SVHCTo Be Advised
Product Overview
A tilt and swivel single arm wall mount suitable for TV and monitor flat panel screens from 13" to 26". The flexibility of the 360° rotation allows screens to be either horizontal or vertical and to be aligned and re-aligned after installation.
- Suitable for 13" to 26" flat panel screens
- VESA 75 and 100 compatible
- 300mm Arm length
- Three tension pivot points
- 180° Tilt, turn and swing
- Cable clamp on arm to hide cable while adjusting/positioning
- Supplied with miniature spirit level and mounting kit
- Maximum screen weight: 10kg
Technical Specifications
Maximum Screen Size
From 13" to 26"
Load Max
10kg
SVHC
To Be Advised
Bracket Type
Multi-Position Mount
VESA Standard
75x75, 100x100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.995