Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,264.032 |
10+ | Kč1,200.580 |
50+ | Kč1,140.638 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,264.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03350
Order Code3409981
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Suitable for 13" to 22" LCD monitor screens
- VESA 75 and 100 compatible
- Weighted metal base
- Easily adjust height without tools
- Two tension pivot points
- 180° Tilt, turn & 360° swing
- 360° Rotation allows screen to be either horizontal/vertical or simply be aligned
- Can be permanently fixed to desk without base by 3 screws (Not Supplied)
- Max height from base: 385mm
- Max screen weight: 10kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.456