Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč584.615 |
3+ | Kč557.528 |
Price for:Each
Minimum: 1
Multiple: 1
Kč584.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03497
Order Code3402111
Technical Datasheet
SVHCLead (21-Jan-2025)
Product Overview
Optical/Coaxial to Stereo L/R audio converter; converts digital Coaxial or Optical (TOSLink) to left/right analogue stereo audio (2x Phono) outputs.
- Metal body for better EMI elimination & gold plated contacts
- Simple plug & play, no settings required
- 32, 44.1, 48 & 96kHz Sampling rate
- 24bit S/PDIF Incoming bit stream on L/R channels
- Inputs: 1x Phono (Coaxial) & 1x Optical (TOSLink)
- Outputs: 2x Phono (RCA)
Contents
Contents: Converter and power adaptor
Technical Specifications
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321