Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč838.174 |
3+ | Kč815.602 |
Price for:Each
Minimum: 1
Multiple: 1
Kč838.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03506.
Order Code3370773
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
VGA+Audio over CAT5 system which is ideal for installers. Simply purchase the required sender and as many receivers as you require. Saving you money as you only buy what you need.
- Send VGA & Audio signals over standard UTP CAT5e/CAT6 cable
- Senders available in 1 to 2, 1 to 4 or 1 to 8 versions
- 1920x1200 Maximum Resolution
- Upto 300m range (Using Cat5e/6 UTP Cable)
- Adjustable Gain (Brightness) & Peak (Skew) to adapt for different length of UTP cables
- Simple plug & play
- Supplied with power adaptor
- Input: RJ45 Socket
- Output: VGA Socket & 3.5mm stereo jack socket
- Dimensions (WxHxD): 80x23x43mm
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PSG03506.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365