Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč129.914 |
10+ | Kč112.609 |
50+ | Kč103.831 |
Price for:Each
Minimum: 1
Multiple: 1
Kč129.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03584
Order Code3384040
Technical Datasheet
Product Range-
No. of Contacts2 Contact
GenderSocket
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
- 4mm Dual terminal posts for banana plugs, spade connectors or bare wire
- Ideal for use on power supplies & loudspeakers
- Screw termination
- Touch proof terminals
- Current rating: 30A
- Spade terminal: 6mm
- Maximum bare wire: Ø3.5mm
- Hole cutout: 2xØ5mm, 19mm apart
Technical Specifications
Product Range
-
Gender
Socket
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
2 Contact
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01