Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,186.535 |
5+ | Kč1,087.218 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,186.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03644
Order Code3409982
Technical Datasheet
Accessory TypeMonitor Stand
Load Capacity8kg
Product Range-
SVHCTo Be Advised
Product Overview
Perfect as a replacement for lost or broken monitor stands, this desk stand is designed to support monitors with screen sizes 14-19" and a maximum weight of 8kg.
- Recommmended for 14-19" monitors
- Tilt & swivel function
- Tool free height adjustment: 195-255mm
- VESA 75/100 compatible
- Sturdy, all metal construction
- Foam pad under base prevents scratches to desk surface
- Maximum weight capacity: 8kg
Technical Specifications
Accessory Type
Monitor Stand
Product Range
-
Load Capacity
8kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.95