Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,094.180 |
10+ | Kč1,884.260 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,094.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03645
Order Code3404440
Technical Datasheet
SVHCTo Be Advised
Product Overview
A heavy duty twin screen LCD desk mount with heavyweight base. The all metal construction ensures the bracket remains rigid and stable at all times. Ideal for install into office or commercial environments.
- Adjustable height with four settings from 330-450mm
- Adjustable horizontal spacing (520-830mm) - allows the use of larger monitors
- Sturdy, all metal construction
- Extra sturdy clamp with twin turn screws for extra rigidity
- Internal cable management
- Tilt & swivel function
- VESA 75/100 compatible
- Clamps to desks up to 100mm thick
- Maximum weight capacity: 6kg (per monitor)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.649