Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,316.951 |
3+ | Kč1,227.164 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,316.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03717
Order Code3402133
Technical Datasheet
SVHCTo Be Advised
Product Overview
- 4-way, VGA + PC audio splitter with booster
- Allows a single PC display output to up to four VGA monitors
- Simple plug & play, no software to install
- 500MHz video bandwidth
- VGA, SCGA, XGA, SXGA, UXGA, QXGA, WUXGA & WQXGA resolution support
- DDC,DDC2, DDC2B support for VGA output 1
- Cable distance: 60m for VGA outputs 1,2 & 100m for VGA outputs 3,4
- Gain & EQ adjustments for VGA outputs 3,4
- Input/outputs: SVGA & 3.5mm stereo jack sockets
- Wall/desk mounting design
- Supplied with power adaptor & user guide
- Dimensions (WxHxD): 205 x 31x 75mm
- Weight: 0.46kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623