Print Page
Image is for illustrative purposes only. Please refer to product description.
372 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč162.268 |
3+ | Kč144.712 |
25+ | Kč129.664 |
50+ | Kč118.879 |
Price for:Each
Minimum: 1
Multiple: 1
Kč162.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04014
Order Code3400565
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDVI-D Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourWhite
SVHCTo Be Advised
Product Overview
- Mini Displayport-to-DVI (24+1) lead
- Gold plated contacts
- Integrated screw terminals for a secure connection
- DisplayPort v1.1/1.2 compliant
- Supports resolutions up to 1920x1080 @ 60Hz
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
1.64ft
Jacket Colour
White
Connector Type B
DVI-D Plug
Cable Length - Metric
500mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065