Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04200
Order Code4159316
Product RangePro Signal - BT to RJ11 Leads
101 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103.330 |
5+ | Kč96.809 |
10+ | Kč78.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč103.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04200
Order Code4159316
Product RangePro Signal - BT to RJ11 Leads
Connector to ConnectorBT431A Plug to RJ11 Plug
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColourWhite
Product RangePro Signal - BT to RJ11 Leads
SVHCBoric acid (14-Jun-2023)
Product Overview
Telephone lead fitted with standard BT style 4 way plug (431A) and RJ11 plug (6P4C)
- Connects telephone/modem to telephone socket
- BT style 4 way plug (431A) and RJ11 plug (6P4C)
Technical Specifications
Connector to Connector
BT431A Plug to RJ11 Plug
Cable Length - Metric
15m
Product Range
Pro Signal - BT to RJ11 Leads
Cable Length - Imperial
49.2ft
Jacket Colour
White
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203