Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,008.968 |
5+ | Kč917.176 |
15+ | Kč840.682 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,008.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08384
Order Code3402325
Technical Datasheet
SVHCTo Be Advised
Product Overview
Vertical arm mount for an LCD monitor; the arm design allows maximum side to side, in and out movement.
- Meets VESA standard 75x75mm and 100x100mm
- Adjustable height
- Grommet mounting
- Maximum load 10kg
- Pole height 450mm, arm length 300mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8