Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč460.218 |
3+ | Kč431.627 |
Price for:Each
Minimum: 1
Multiple: 1
Kč460.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08408
Order Code3402350
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Improves TMDS signal quality and extends transmitting distance
- Gives maximum cable run of 40m (35m between source/repeater unit + 5m between repeater unit/display)
- Built-in signal amplifier, reduces and filters out noise from the transmission line
- Fully compatible with resolutions up to 1080p (HDTV) and 1900 x 1200 (UXGA)
- No external power required (source must be rated HDMI v1.2 or greater or may not work)
- An external 5V AC adaptor can be used to improve signal quality on longer cable runs (3.5x1.5mm socket)
- 2x HDMI female sockets
- Dimensions (HxWxD): 15x49x27mm
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07