Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08414
Order Code3446598
Technical Datasheet
SVHCTo Be Advised
Product Overview
- HDMI auto switching unit to enable the use of 3 devices with one display
- Automatic switching between devices, can be controlled manually with switch on the unit or IR remote
- The switch unit also amplifies the signal giving a maximum cable run of 50m (25m each side of unit)
- Fully compatible with HDTV up to 1080p and 1900x1200 resolutions
- No external power required
- 4x HDMI female sockets (3 in, 1 out)
- Dimensions (HxWxD): 18x81x57mm
Contents
Switching unit, IR receiver, remote control and user guide
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185