Print Page
Image is for illustrative purposes only. Please refer to product description.
796 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.224 |
5+ | Kč14.195 |
20+ | Kč11.085 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08645
Order Code3384286
Technical Datasheet
Current Rating1A
Pin Diameter2.5mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter-
Voltage Rating12V
Product Range-
SVHCTo Be Advised
Product Overview
The PSG08645 from Pro-Signal is a 2.5mm DC Chassis Mount Socket.
- Zinc alloy construction
Technical Specifications
Gender
Receptacle
Pin Diameter
2.5mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191