Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
High performance three way HDMI switch with convenient built-in output cable; supports both intelligent switching function and manual key press operation for convenience.
- High performance pigtail HDMI switch with three inputs
- Intelligent switching for when source is powered on (if source is left on standby it will require manual switching via the remote or button)
- Maximum HDMI input cable length is 10m
- Supports video resolutions up to 1080p Full HD with HDCP passthrough
- Supports 250MHz/2.5Gb/s bandwidth and 12-bit deep colour per channel
- Supports DTS Digital, Dolby Digital, DTS-HD, Dolby TrueHD and LPCM audio
- 0.5m Cable length
Contents
Switch and user guide
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156