Print Page
Image is for illustrative purposes only. Please refer to product description.
231 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč482.038 |
3+ | Kč440.656 |
Price for:Each
Minimum: 1
Multiple: 1
Kč482.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3364.
Order Code4158952
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Effective AV adaptor that converts a legacy Scart connection to a high definition HDMI output complete with audio and automatic scaling. Easy to install with support for a wide range of resolutions.
- Switchable 720/1080p HDMI output
- Automatic upscaling to HD image quality
- Digital noise reduction feature reproduces images that are true to the original
- Advanced 3D motion adaptive de-interlacing
- Supports PAL, NTSC & SECAM TV formats
- 3.5mm Stereo headphone output
- LED indicator for power status
- Connections: Scart in, HDMI out, 3.5mm audio out
- Compact metal enclosure for discreet installation
- ESD Protection: ±8kV Air-gap discharge, ±4kV Contact discharge
- Dimensions (HxWxD): 23x61x73mm
- 1 Year manufacturer warranty
Contents
Converter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22