Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč445.672 |
3+ | Kč437.144 |
Price for:Each
Minimum: 1
Multiple: 1
Kč445.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3369
Order Code4158953
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Plug and play AV adaptor that converts a high definition HDMI input to a Scart signal, ideal for older TVs without an HDMI connection or if no HDMI input is available. High quality scaling technology ensures excellent picture quality with automatic resolution detection.
- Output video resolution: 480i/576i
- Supports HDMI input reolution up to 4K UHD @30Hz
- MHL Compatible, supports connection of smartphones and tablets
- Compatible with HDMI 1.4b & HDCP
- PAL / NTSC format selection switch
- 3.5mm Audio output for headphone connection
- Connections: HDMI in, Scart out, 3.5mm audio out
- LED power status indicator
- Dimensions (HxWxD): 25x61x73mm
- 1 Year manufacturer warranty
Contents
Converter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22