Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,273.562 |
3+ | Kč1,187.789 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,273.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3394
Order Code4158881
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Powerful Class D Bluetooth amplifier housed behind a convenient single gang wallplate. Wirelessy connect to smartphones and tablets easily without plug-in adaptors or messy cables, ideal for use in classrooms and boardrooms.
- Class D stereo amplifier
- 24W RMS power output per channel
- 3.5mm Aux in socket for non Bluetooth devices
- Integrated Speaker Protection circuit
- Bluetooth 4.2 technology with aptX
- Bluetooth wireless range up to 50m
- Bluetooth link-lost timeout function; automatically switches to pairing mode after 3 minutes of inactivity
- Audio priority sequence: 1. BT 2. Line In
- LED indicators for power and status
- Powered by 24V DC/3A connection
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35