Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,510.568 |
3+ | Kč1,448.872 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,510.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PSG3411 from Pro Signal is a compact multifunction media player that allows you to watch content from external hard drives, USB flash drives and SD cards on your TV. The media player is equipped with HDMI 2.0 and supports resolutions up to 4K UHD. Play back content in a wide range of video formats, complete with subtitle support. Plug and play operation with wireless remote control and multi-language support.
- Supports 10-bit 4K @60Hz and 3D video output
- Full support for the majority of popular video formats such as as MPEG1/2/4, H.264 and H.265
- Music playback & photo slideshow support
- Media playback from external hard drives, flash drives and SD/MMC cards
- Full function wireless remote control
- Multi-language OSD and subtitle support
- 4K HDMI 2.0 and AV outputs
- Dimensions (HxWxD): 18x84x73mm
Applications
Audio Visual, Business, Consumer Electronics, Domestic, Education, Multimedia, Office, Sound & Video
Contents
Media player, remote, AC adaptor, HDMI cable and user guide
Notes
Note: RM/RMVB Real Video formats supported up to 720p
Technical Docs (1)
Alternatives for PSG3411.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4