Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3427
Order Code4158935
Product RangePro Signal HDMI Extenders/Splitters
Technical Datasheet
89 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,228.056 |
3+ | Kč6,952.928 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,228.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3427
Order Code4158935
Product RangePro Signal HDMI Extenders/Splitters
Technical Datasheet
Product RangePro Signal HDMI Extenders/Splitters
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This kit comes with a combined HDMI extender/splitter that distributes 1x HDMI identical signal to 4x receivers via a network cable. It can be used as a sender to work with up to 4x receivers within range of 120m. It features IR remote operation that works in long distances. It is designed for AV rooms, exhibition and conference centres and for digital monitoring systems.
- Plug and play
- Supports 20 to 60kHz IR passback
- Protocol: HDbitT
- Transmission range: 120m
- HDCP1.2
- Resolutions supported: Up to 1080p
- Wall mounted, easy installation
- Input: 1x HDMI
- Outputs: 4x RJ45
- Operating temperature: 0 to 60°C
- Material: Metal
- Power supply: 5V DC/2A
- Dimensions (HxWxD): 45x288x98mm
- Weight: 1.0kg
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music
Contents
1x Extender/Splitter, 4x RX receiver, power adaptor, IR blaster extension cable, user manual
Technical Specifications
Product Range
Pro Signal HDMI Extenders/Splitters
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5