Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3441
Order Code4158898
Product RangePro Signal HDMI 2.0 Switches
205 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč388.489 |
3+ | Kč380.213 |
Price for:Each
Minimum: 1
Multiple: 1
Kč388.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3441
Order Code4158898
Product RangePro Signal HDMI 2.0 Switches
Product RangePro Signal HDMI 2.0 Switches
SVHCTo Be Advised
Product Overview
This 18Gb/s 3 way HDMI 2.0 switcher can switch between any three connected HDMI sources to a single HDMI-ready display. It supports video resolutions up to 4K2K @50/60Hz YCbCr 4:4:4. The product supports HDR, HDR10, Dolby Vision & HLG, also in 3D format. The switch has low power consumption of 5V DC via a provided USB lead. Intuitive operation with the onboard button or supplied remote control.
- Connect to HDMI source devices such as DVD player or Playstation with HDMI lead
- The corresponding LED will illuminate when the HDMI input port connects an active source device
- Press a button to switch HDMI source signal for the HDMI output
- Connect to one HDMI display device such as HDTV or Monitor with HDMI lead
- DC 5V power input connector (lead supplied)
- Connect IR Receiver lead to receive the remote control signal
- HDCP 2.2/1.x
- Outputs: 1x HDMI 2.0 (A)
- Inputs: 3x HDMI 2.0 (A), 1x IR (3.5mm stereo jack)
- Power supply: 5V DC 1A, 1.5W
- Audio: PCM2.0/5.1/7.1CH, Dolby 5.1, DTS 5.1, Dolby True HD, DTS-HD Master Audio
- Video resolution: Up to 4k2k @60Hz (18Gbps, 8-bit)
- Dimensions (HxWxD): 19x87x60mm
- Weight: 60g
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual
Contents
HDMI Switch, Remote Control, IR Receiver Lead, USB Power Lead and user guide
Technical Specifications
Product Range
Pro Signal HDMI 2.0 Switches
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2