Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,302.725 |
3+ | Kč4,027.096 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,302.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Distribute 4K video signals from four HDMI sources across four connected HDMI displays. Designed to facilitate 4K AV distribution for home theatre, office and education applications.
- Supports resolutions up to 4Kx2K @60Hz
- Intuitive operation via IR remote, selection buttons and RS232 PC control
- 18Gb/s Maximum transfer rate (600Mhz bandwidth)
- Compliant with HDMI 2.0 and HDCP 2.2
- Connections: 4x HDMI in/out, RS232
- Wireless remote requires 1x CR2025 battery
Contents
Switch, AC adaptor, remote control, mounting brackets and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63