Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč235.752 |
5+ | Kč218.698 |
Price for:Each
Minimum: 1
Multiple: 1
Kč235.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90334
Order Code1889733
Technical Datasheet
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394b FireWire Plug, 6 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourTransparent
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Braid shielding with translucent cover
- Fully rated to 800Mb/s
- 2m Cable length
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Transparent
SVHC
No SVHC (07-Nov-2024)
Connector Type B
IEEE 1394b FireWire Plug, 6 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1