Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.294 |
5+ | Kč74.989 |
25+ | Kč65.710 |
Price for:Each
Minimum: 1
Multiple: 1
Kč92.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90339
Order Code1889738
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorRJ45 Plug to Crimp Receptacle
Connector Type BRJ45 Plug
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A Line Adaptor Unit (LAU) used to connect UK telephones and other devices fitted with a standard UK telephone plug to RJ45 based cabling systems.
- PABX unit mastered without surge arrestor
- BT socket to RJ45 plug
- Length of 200mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
RJ45 Plug
Cable Length - Metric
200mm
Product Range
-
Connector to Connector
RJ45 Plug to Crimp Receptacle
Cable Length - Imperial
7.87"
Jacket Colour
White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031