Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč188.351 |
5+ | Kč179.824 |
25+ | Kč162.769 |
100+ | Kč157.753 |
Price for:Each
Minimum: 1
Multiple: 1
Kč188.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90731
Order Code3402615
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderReceptacle
Inter Series Connector BDVI
Convert To Positions25Ways
Convert To GenderPlug
SVHCTo Be Advised
Product Overview
- High quality DVI-D to HDMI Adaptor
- Adaptor can swivel in any direction
- Ideal for use behind flat screen TVs
- Gold plated contacts for optimum signal transfer
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
25Ways
SVHC
To Be Advised
Convert From Positions
19Ways
Inter Series Connector B
DVI
Convert To Gender
Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025