Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.427 |
3+ | Kč53.420 |
25+ | Kč51.414 |
50+ | Kč48.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91301
Order Code3402233
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BDVI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
This HDMI Connector Adapter supports the DVI-D Dual Link with the resolutions up to 2560 × 1600 at 60 Hz. It transmit the digital video stream only. Support old style PC monitors with the new HDMI connectors' standards.
- HDMI Plug to DVI-D socket adaptor
- Gold-plated contacts
- Integrated screw terminals for a secure connection
- DVI Wired 24+1
Applications
Video & Vision, Computer Peripherals, HD Cameras, Hobby & Education
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
DVI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027